| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLU0603M-2802-FB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RTX032802FDP2 vs BLU0603M-2802-FB25W |
| RN731JLTDD2802F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 28000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032802FDP2 vs RN731JLTDD2802F25 |
| RTX032802FDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032802FDP2 vs RTX032802FDP3 |
| AS0603E2802F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032802FDP2 vs AS0603E2802F-T5 |
| BLU0603ER-2802-FB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RTX032802FDP2 vs BLU0603ER-2802-FB25W |
| HAR03FTCX2802A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032802FDP2 vs HAR03FTCX2802A |
| BLU0603P-2802-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RTX032802FDP2 vs BLU0603P-2802-FB25Q |
| RT0603FRD1328K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | RTX032802FDP2 vs RT0603FRD1328K |
| PRCA0603TC25X28K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032802FDP2 vs PRCA0603TC25X28K+/-1% |
| AR03FTCX2802N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032802FDP2 vs AR03FTCX2802N |
Part Details for RTX032802FDP2 by Ralec
Results Overview of RTX032802FDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX032802FDP2 Information
RTX032802FDP2 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX032802FDP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX032802FDP2 Part Data Attributes
|
|
RTX032802FDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032802FDP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 28000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RTX032802FDP2
This table gives cross-reference parts and alternative options found for RTX032802FDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032802FDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.