| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT0603CRD0733KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX033302CDTP vs RT0603CRD0733KL |
| RTX033302CDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX033302CDTP vs RTX033302CDP4 |
| CRT0603ACY-3302ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX033302CDTP vs CRT0603ACY-3302ELF |
| PRC0603TTC2533K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX033302CDTP vs PRC0603TTC2533K+/-0.25% |
| AGTF0603-QE-3302CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX033302CDTP vs AGTF0603-QE-3302CT |
| 239060453303L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RTX033302CDTP vs 239060453303L |
| RT0603CRD1333KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX033302CDTP vs RT0603CRD1333KL |
| RNCH0603CTE33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX033302CDTP vs RNCH0603CTE33K0 |
| RTW10D0603C3302-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX033302CDTP vs RTW10D0603C3302-RG70 |
| RN73H1JGTD3302C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 33000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX033302CDTP vs RN73H1JGTD3302C25 |
Part Details for RTX033302CDTP by Ralec
Results Overview of RTX033302CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX033302CDTP Information
RTX033302CDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX033302CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX033302CDTP Part Data Attributes
|
|
RTX033302CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX033302CDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 33000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX033302CDTP
This table gives cross-reference parts and alternative options found for RTX033302CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033302CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.