| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF06R3400CGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX033400CDTP vs WF06R3400CGLQ |
| WF06R3400CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX033400CDTP vs WF06R3400CTLQ |
| BLU0603ER-3400-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RTX033400CDTP vs BLU0603ER-3400-CB25Q |
| 239064453401L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RTX033400CDTP vs 239064453401L |
| RN73R1JTTP3400C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 340ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX033400CDTP vs RN73R1JTTP3400C25 |
| BLU0603ER-3400-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RTX033400CDTP vs BLU0603ER-3400-CB25W |
| RNCA0603CTE340R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX033400CDTP vs RNCA0603CTE340R |
| TP0325C3400R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX033400CDTP vs TP0325C3400R4E |
| SF06R3400CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX033400CDTP vs SF06R3400CTLQ |
| RNCH0603CKE340R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX033400CDTP vs RNCH0603CKE340R |
Part Details for RTX033400CDTP by Ralec
Results Overview of RTX033400CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX033400CDTP Information
RTX033400CDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX033400CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX033400CDTP Part Data Attributes
|
|
RTX033400CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX033400CDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 340 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX033400CDTP
This table gives cross-reference parts and alternative options found for RTX033400CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033400CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.