| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF06Q3653DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX033653DEP4 vs SF06Q3653DTL |
| RNCF0603DKC365K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RTX033653DEP4 vs RNCF0603DKC365K |
| RN73R1JTTP3653D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX033653DEP4 vs RN73R1JTTP3653D50 |
| AR03DTDX3653 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX033653DEP4 vs AR03DTDX3653 |
| CAR0603365KOHMS0.5%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RTX033653DEP4 vs CAR0603365KOHMS0.5%50PPMHP |
| RTX033653DEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RTX033653DEP4 vs RTX033653DEP2 |
| BLU0603-3653-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RTX033653DEP4 vs BLU0603-3653-DB50Q |
| BLU0603ER-3653-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RTX033653DEP4 vs BLU0603ER-3653-DB50Q |
| RBS06DTS3653 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RTX033653DEP4 vs RBS06DTS3653 |
| RBP06DTS3653 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RTX033653DEP4 vs RBP06DTS3653 |
Part Details for RTX033653DEP4 by Ralec
Results Overview of RTX033653DEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX033653DEP4 Information
RTX033653DEP4 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX033653DEP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX033653DEP4 Part Data Attributes
|
|
RTX033653DEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX033653DEP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 365000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 365000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for RTX033653DEP4
This table gives cross-reference parts and alternative options found for RTX033653DEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033653DEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.