Part Details for RTX033900BBP2 by Ralec
Overview of RTX033900BBP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX033900BBP2
RTX033900BBP2 CAD Models
RTX033900BBP2 Part Data Attributes:
|
RTX033900BBP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX033900BBP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX033900BBP2
This table gives cross-reference parts and alternative options found for RTX033900BBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033900BBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1J390RATDF | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX033900BBP2 vs RP73C1J390RATDF |
RTW10B0603B3900-RG70 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RTX033900BBP2 vs RTW10B0603B3900-RG70 |
CRT0603-BW-3900ELF | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX033900BBP2 vs CRT0603-BW-3900ELF |
WF06W3900AALQ | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX033900BBP2 vs WF06W3900AALQ |
RN73H1JGTD3900A10 | Fixed Resistor, Metal Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX033900BBP2 vs RN73H1JGTD3900A10 |
RTX033900BBTP | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RTX033900BBP2 vs RTX033900BBTP |
RP73C1J390RATDG | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX033900BBP2 vs RP73C1J390RATDG |
RN73H1JTTD3900A10 | Fixed Resistor, Metal Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX033900BBP2 vs RN73H1JTTD3900A10 |
RT0603WRB07390RL | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX033900BBP2 vs RT0603WRB07390RL |
RTX033900BBP3 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RTX033900BBP2 vs RTX033900BBP3 |