| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN731JLTD4122F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 41200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX034122FDTP vs RN731JLTD4122F25 |
| BLU0603P-4122-FB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RTX034122FDTP vs BLU0603P-4122-FB25 |
| CRT0603-FY-4122ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX034122FDTP vs CRT0603-FY-4122ELF |
| RHA73F1JTD4122F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX034122FDTP vs RHA73F1JTD4122F |
| P0603E4122FBWA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX034122FDTP vs P0603E4122FBWA |
| RT0603FRD0741K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | RTX034122FDTP vs RT0603FRD0741K2 |
| PRC0603TTC25Y41.2K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 41200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX034122FDTP vs PRC0603TTC25Y41.2K+-1% |
| SF06R4122FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX034122FDTP vs SF06R4122FTL |
| TP0325F4122TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX034122FDTP vs TP0325F4122TCE |
| TP0325F4122RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX034122FDTP vs TP0325F4122RCE |
Part Details for RTX034122FDTP by Ralec
Results Overview of RTX034122FDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX034122FDTP Information
RTX034122FDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX034122FDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX034122FDTP Part Data Attributes
|
|
RTX034122FDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034122FDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 41200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RTX034122FDTP
This table gives cross-reference parts and alternative options found for RTX034122FDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034122FDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.