Part Details for RTX034531BBP3 by Ralec
Overview of RTX034531BBP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX034531BBP3
RTX034531BBP3 CAD Models
RTX034531BBP3 Part Data Attributes
|
RTX034531BBP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034531BBP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX034531BBP3
This table gives cross-reference parts and alternative options found for RTX034531BBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034531BBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06034K530.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 4530ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RTX034531BBP3 vs CMP06034K530.05%10PPM/KNP10 |
BLU0603P-4531-AT10W | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX034531BBP3 vs BLU0603P-4531-AT10W |
RTW10B0603B4531-RG70 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RTX034531BBP3 vs RTW10B0603B4531-RG70 |
RTX034531BBP2 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RTX034531BBP3 vs RTX034531BBP2 |
CMP06034K530.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 4530ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RTX034531BBP3 vs CMP06034K530.05%10PPM/KNS |
RP73C1J4K53ATDF | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX034531BBP3 vs RP73C1J4K53ATDF |
CAR06034.53KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RTX034531BBP3 vs CAR06034.53KOHMS0.1%10PPMHP |
TP0310B4531T5E | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX034531BBP3 vs TP0310B4531T5E |
BLU0603-4531-AT10Q | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX034531BBP3 vs BLU0603-4531-AT10Q |
CMP06034K530.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 4530ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RTX034531BBP3 vs CMP06034K530.1%10PPM/KNP10 |