| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTX034751CCTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034751CCP2 vs RTX034751CCTP |
| AMF06034K750.25%15PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034751CCP2 vs AMF06034K750.25%15PPM/KKP20 |
| BLU0603-4751-CT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX034751CCP2 vs BLU0603-4751-CT15W |
| APVH03Z4K75CET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034751CCP2 vs APVH03Z4K75CET |
| CAR06034.75KOHMS0.25%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034751CCP2 vs CAR06034.75KOHMS0.25%15PPMHP |
| BLU0603P-4751-CB15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX034751CCP2 vs BLU0603P-4751-CB15W |
| RT0603CRC134K75 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603 | RTX034751CCP2 vs RT0603CRC134K75 |
| WF06F4751CQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034751CCP2 vs WF06F4751CQLQ |
| RNCA0603CTS4751 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX034751CCP2 vs RNCA0603CTS4751 |
| AMF06034K750.25%15PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034751CCP2 vs AMF06034K750.25%15PPM/KNP10 |
Part Details for RTX034751CCP2 by Ralec
Results Overview of RTX034751CCP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX034751CCP2 Information
RTX034751CCP2 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX034751CCP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX034751CCP2 Part Data Attributes
|
|
RTX034751CCP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034751CCP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 4750 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX034751CCP2
This table gives cross-reference parts and alternative options found for RTX034751CCP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034751CCP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.