| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 239080454753L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | RTX034752CBTP vs 239080454753L |
| RTX034752CBP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX034752CBTP vs RTX034752CBP2 |
| AMF060347K50.25%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX034752CBTP vs AMF060347K50.25%10PPM/KKS |
| BLU0603-4752-CB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX034752CBTP vs BLU0603-4752-CB10Q |
| APVH03A47K5CET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX034752CBTP vs APVH03A47K5CET |
| RT0603CRB1047K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX034752CBTP vs RT0603CRB1047K5L |
| BLU0603P-4752-CB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RTX034752CBTP vs BLU0603P-4752-CB10 |
| RNCA0603CTT47K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX034752CBTP vs RNCA0603CTT47K5 |
| RBP06CBK4752 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 47500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX034752CBTP vs RBP06CBK4752 |
| BLU0603-4752-CB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RTX034752CBTP vs BLU0603-4752-CB10 |
Part Details for RTX034752CBTP by Ralec
Results Overview of RTX034752CBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX034752CBTP Information
RTX034752CBTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX034752CBTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX034752CBTP Part Data Attributes
|
|
RTX034752CBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034752CBTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 47500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX034752CBTP
This table gives cross-reference parts and alternative options found for RTX034752CBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034752CBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.