| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT16-5110-FY-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035110FDTP vs AT16-5110-FY-D |
| RN731JTTDD5110F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 511ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX035110FDTP vs RN731JTTDD5110F25 |
| RT0603FRD07511R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | RTX035110FDTP vs RT0603FRD07511R |
| WF06R5110FGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX035110FDTP vs WF06R5110FGLQ |
| CPR06F5110CT5-CX | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035110FDTP vs CPR06F5110CT5-CX |
| RBA06FTP5110 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035110FDTP vs RBA06FTP5110 |
| BLU0603A-5110-FT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RTX035110FDTP vs BLU0603A-5110-FT25Q |
| ACTX000603D5110FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035110FDTP vs ACTX000603D5110FTP |
| BLU0603-5110-FT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RTX035110FDTP vs BLU0603-5110-FT25 |
| CAR0603511OHMS1%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX035110FDTP vs CAR0603511OHMS1%25PPMHP |
Part Details for RTX035110FDTP by Ralec
Results Overview of RTX035110FDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX035110FDTP Information
RTX035110FDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX035110FDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX035110FDTP Part Data Attributes
|
|
RTX035110FDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX035110FDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 511 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RTX035110FDTP
This table gives cross-reference parts and alternative options found for RTX035110FDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX035110FDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.