| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLU0603P-5232-CT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RTX035232CDTP vs BLU0603P-5232-CT25Q |
| P0603E5232CG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 52300ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RTX035232CDTP vs P0603E5232CG |
| PRC0603TTC2552.3K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RTX035232CDTP vs PRC0603TTC2552.3K+/-0.25% |
| RT0603CRD0752K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX035232CDTP vs RT0603CRD0752K3L |
| PRC0603TC2552.3K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX035232CDTP vs PRC0603TC2552.3K+/-0.25% |
| RNCS0603CTE52K3-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035232CDTP vs RNCS0603CTE52K3-AS |
| WF06R5232CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035232CDTP vs WF06R5232CTLQ |
| RN73R1JTTD5232C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 52300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035232CDTP vs RN73R1JTTD5232C25 |
| KN0603AE5232CA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035232CDTP vs KN0603AE5232CA-T5 |
| AT16-5232-CL-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035232CDTP vs AT16-5232-CL-D |
Part Details for RTX035232CDTP by Ralec
Results Overview of RTX035232CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX035232CDTP Information
RTX035232CDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX035232CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX035232CDTP Part Data Attributes
|
|
RTX035232CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX035232CDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 52300 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX035232CDTP
This table gives cross-reference parts and alternative options found for RTX035232CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX035232CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.