| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF06R5233FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035233FDTP vs WF06R5233FALQ |
| RN73H1JGTD5233F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035233FDTP vs RN73H1JGTD5233F25 |
| RT0603FRD10523KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035233FDTP vs RT0603FRD10523KL |
| RNCA0603FTE523K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035233FDTP vs RNCA0603FTE523K |
| RT0603FRD13523K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | RTX035233FDTP vs RT0603FRD13523K |
| SF06R5233FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035233FDTP vs SF06R5233FTLQ |
| ARG03FTC5233 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035233FDTP vs ARG03FTC5233 |
| RT0603FRD13523KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035233FDTP vs RT0603FRD13523KL |
| RN73R1JTTP5233F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 523000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX035233FDTP vs RN73R1JTTP5233F25 |
| RNCF0603FTE523K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 523000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX035233FDTP vs RNCF0603FTE523K |
Part Details for RTX035233FDTP by Ralec
Results Overview of RTX035233FDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX035233FDTP Information
RTX035233FDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX035233FDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX035233FDTP Part Data Attributes
|
|
RTX035233FDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX035233FDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 523000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 523000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RTX035233FDTP
This table gives cross-reference parts and alternative options found for RTX035233FDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX035233FDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.