Part Details for RTX035363BDP3 by Ralec
Overview of RTX035363BDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX035363BDP3
RTX035363BDP3 CAD Models
RTX035363BDP3 Part Data Attributes
|
RTX035363BDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX035363BDP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX035363BDP3
This table gives cross-reference parts and alternative options found for RTX035363BDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX035363BDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603E5363A-T5 | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTX035363BDP3 vs AS0603E5363A-T5 |
WF06R5363BALQ | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX035363BDP3 vs WF06R5363BALQ |
RP73F1J536KBTG | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX035363BDP3 vs RP73F1J536KBTG |
RTX035363BDP2 | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RTX035363BDP3 vs RTX035363BDP2 |
SF06R5363BTLA | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX035363BDP3 vs SF06R5363BTLA |
RN73H1JTTD5363B25 | Fixed Resistor, Metal Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX035363BDP3 vs RN73H1JTTD5363B25 |
WF06R5363BTLQ | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX035363BDP3 vs WF06R5363BTLQ |
TP0325B5363TCE | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX035363BDP3 vs TP0325B5363TCE |
CAR0603536KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RTX035363BDP3 vs CAR0603536KOHMS0.1%25PPMHP |
TP0325B5363R4E | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX035363BDP3 vs TP0325B5363R4E |