Part Details for RTX035363DETP by Ralec
Overview of RTX035363DETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX035363DETP
RTX035363DETP CAD Models
RTX035363DETP Part Data Attributes
|
RTX035363DETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX035363DETP
Ralec
Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX035363DETP
This table gives cross-reference parts and alternative options found for RTX035363DETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX035363DETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-5363-DT50Q | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX035363DETP vs BLU0603-5363-DT50Q |
BLU0603-5363-DB50Q | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX035363DETP vs BLU0603-5363-DB50Q |
BLU0603P-5363-DT50Q | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX035363DETP vs BLU0603P-5363-DT50Q |
BLU0603-5363-DB50 | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX035363DETP vs BLU0603-5363-DB50 |
BLU0603P-5363-DT50 | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX035363DETP vs BLU0603P-5363-DT50 |
CRT0603-DZ-5363EST | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX035363DETP vs CRT0603-DZ-5363EST |
RN73H1JGTD5363D50 | Fixed Resistor, Metal Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX035363DETP vs RN73H1JGTD5363D50 |
RTX035363DEP3 | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX035363DETP vs RTX035363DEP3 |
TP0350D5363TCE | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX035363DETP vs TP0350D5363TCE |
BLU0603P-5363-DB50Q | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX035363DETP vs BLU0603P-5363-DB50Q |