| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF06R7151CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX037151CDTP vs SF06R7151CTL |
| 239060457152L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RTX037151CDTP vs 239060457152L |
| BLU0603P-7151-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RTX037151CDTP vs BLU0603P-7151-CB25 |
| AMF06037K150.25%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX037151CDTP vs AMF06037K150.25%25PPM/KKP10 |
| RBP06CTP7151 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX037151CDTP vs RBP06CTP7151 |
| WF06R7151CQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX037151CDTP vs WF06R7151CQLQ |
| SF06R7151CTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX037151CDTP vs SF06R7151CTLA |
| PRCA0603TC25X7.15K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX037151CDTP vs PRCA0603TC25X7.15K+/-0.25% |
| RBP06CBP7151 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX037151CDTP vs RBP06CBP7151 |
| RP0603CRD077K15L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX037151CDTP vs RP0603CRD077K15L |
Part Details for RTX037151CDTP by Ralec
Results Overview of RTX037151CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX037151CDTP Information
RTX037151CDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX037151CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX037151CDTP Part Data Attributes
|
|
RTX037151CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX037151CDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 7150 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX037151CDTP
This table gives cross-reference parts and alternative options found for RTX037151CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX037151CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.