Part Details for RTX051370BEP3 by Ralec
Overview of RTX051370BEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051370BEP3
RTX051370BEP3 CAD Models
RTX051370BEP3 Part Data Attributes:
|
RTX051370BEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051370BEP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX051370BEP3
This table gives cross-reference parts and alternative options found for RTX051370BEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051370BEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10BTS1370 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX051370BEP3 vs RBS10BTS1370 |
AMF0805137R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051370BEP3 vs AMF0805137R0.1%50PPM/KNS |
WF08Q1370BTLQ | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051370BEP3 vs WF08Q1370BTLQ |
AMF0805137R0.05%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051370BEP3 vs AMF0805137R0.05%50PPM/KKP10 |
239044141371L | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX051370BEP3 vs 239044141371L |
AMF0805137R0.05%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051370BEP3 vs AMF0805137R0.05%50PPM/KKS |
AMF0805137R0.1%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX051370BEP3 vs AMF0805137R0.1%50PPM/KKS |
SF08Q1370ATL | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051370BEP3 vs SF08Q1370ATL |
RTX051370BEP2 | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX051370BEP3 vs RTX051370BEP2 |
AS0805Q1370A-T5 | Fixed Resistor, Thin Film, 0.125W, 137ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX051370BEP3 vs AS0805Q1370A-T5 |