Part Details for RTX052151BBP2 by Ralec
Overview of RTX052151BBP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX052151BBP2
RTX052151BBP2 CAD Models
RTX052151BBP2 Part Data Attributes
|
RTX052151BBP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX052151BBP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTX052151BBP2
This table gives cross-reference parts and alternative options found for RTX052151BBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX052151BBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX052151BBP3 | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RTX052151BBP2 vs RTX052151BBP3 |
RN73H2ATTD2151B10 | Fixed Resistor, Metal Film, 0.125W, 2150ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052151BBP2 vs RN73H2ATTD2151B10 |
AMF08052K150.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RTX052151BBP2 vs AMF08052K150.1%10PPM/KKP5 |
AMF08052K150.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RTX052151BBP2 vs AMF08052K150.1%10PPM/KKP20 |
AMF08052K150.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RTX052151BBP2 vs AMF08052K150.05%10PPM/KKP5 |
RTX052151BBP4 | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RTX052151BBP2 vs RTX052151BBP4 |
RBS10BTK2151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX052151BBP2 vs RBS10BTK2151 |
WF08W2151BALQ | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX052151BBP2 vs WF08W2151BALQ |
AMF08052K150.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RTX052151BBP2 vs AMF08052K150.1%10PPM/KKP10 |
AMF08052K150.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RTX052151BBP2 vs AMF08052K150.1%10PPM/KNP10 |