RTX052202BDTP
Ralec
Description: Fixed Resistor, Thin Film, 0.125W, 22000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,

Overview of RTX052202BDTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX052202BDTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX052202BDTP by Ralec

RTX052202BDTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
22000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RTX052202BDTP
    Ralec
    Fixed Resistor, Thin Film, 0.125W, 22000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for RTX052202BDTP

This table gives cross-reference parts and alternative options found for RTX052202BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX052202BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS0805E2202A-T5 Fixed Resistor, Thin Film, 0.125W, 22000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) RTX052202BDTP vs AS0805E2202A-T5
RN732ATTE2202B25 Fixed Resistor, Thin Film, 0.1W, 22000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX052202BDTP vs RN732ATTE2202B25
RTX052202BDP3 Fixed Resistor, Thin Film, 0.125W, 22000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Ralec RTX052202BDTP vs RTX052202BDP3
RN732ATTED2202A25 Fixed Resistor, Thin Film, 0.1W, 22000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX052202BDTP vs RN732ATTED2202A25
CRT0805-BY-2202EST Fixed Resistor, Thin Film, 0.125W, 22000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc RTX052202BDTP vs CRT0805-BY-2202EST
RN732ALTE2202A25 Fixed Resistor, Thin Film, 0.1W, 22000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX052202BDTP vs RN732ALTE2202A25
SF08R2202BALQ Fixed Resistor, Thin Film, 0.125W, 22000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX052202BDTP vs SF08R2202BALQ
RN732ALTD2202B25 Fixed Resistor, Thin Film, 0.1W, 22000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX052202BDTP vs RN732ALTD2202B25
WF08R2202ATLQ Fixed Resistor, Thin Film, 0.125W, 22000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX052202BDTP vs WF08R2202ATLQ
WF08R2202ATL Fixed Resistor, Thin Film, 0.125W, 22000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Walsin Technology Corporation RTX052202BDTP vs WF08R2202ATL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX052202BDTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX052202BDTP by Ralec

Select Manufacturer
Which Manufacturer of RTX052202BDTP would you like to use for your alert(s)?
  • Please alert me when RTX052202BDTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX052202BDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX052202BDTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX052202BDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX052202BDTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX052202BDTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: