Part Details for RTX052430FETP by Ralec
Overview of RTX052430FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX052430FETP
RTX052430FETP CAD Models
RTX052430FETP Part Data Attributes
|
RTX052430FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX052430FETP
Ralec
Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX052430FETP
This table gives cross-reference parts and alternative options found for RTX052430FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX052430FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTD2430F50 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052430FETP vs RN732ATTD2430F50 |
SF08Q2430FTLA | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX052430FETP vs SF08Q2430FTLA |
CRT0805-FZ-2430EST | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX052430FETP vs CRT0805-FZ-2430EST |
RN73H2ATTE2430F50 | Fixed Resistor, Metal Film, 0.125W, 243ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052430FETP vs RN73H2ATTE2430F50 |
RN732ATTDD2430F50 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX052430FETP vs RN732ATTDD2430F50 |
239044172431L | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX052430FETP vs 239044172431L |
RP73G2A243RFTN | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | RTX052430FETP vs RP73G2A243RFTN |
RN73R2ATTP2430F50 | Fixed Resistor, Metal Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX052430FETP vs RN73R2ATTP2430F50 |
RT0805FRE07243RL | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX052430FETP vs RT0805FRE07243RL |
RBS10FTS2430 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX052430FETP vs RBS10FTS2430 |