Part Details for RTX054421FETP by Ralec
Overview of RTX054421FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX054421FETP
RTX054421FETP CAD Models
RTX054421FETP Part Data Attributes:
|
RTX054421FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX054421FETP
Ralec
Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX054421FETP
This table gives cross-reference parts and alternative options found for RTX054421FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX054421FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX054421FEP3 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX054421FETP vs RTX054421FEP3 |
RTX054421FEP2 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX054421FETP vs RTX054421FEP2 |
CRT0805-FZ-4421EST | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX054421FETP vs CRT0805-FZ-4421EST |
239044174422L | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX054421FETP vs 239044174422L |
RTX054421FEP4 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX054421FETP vs RTX054421FEP4 |
RBS10FTS4421 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX054421FETP vs RBS10FTS4421 |
239040274422L | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX054421FETP vs 239040274422L |
RN73R2ATTP4421F50 | Fixed Resistor, Metal Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX054421FETP vs RN73R2ATTP4421F50 |
SF08Q4421FTLA | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX054421FETP vs SF08Q4421FTLA |