Part Details for RTX0549R9FEP3 by Ralec
Overview of RTX0549R9FEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0549R9FEP3
RTX0549R9FEP3 CAD Models
RTX0549R9FEP3 Part Data Attributes
|
RTX0549R9FEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0549R9FEP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX0549R9FEP3
This table gives cross-reference parts and alternative options found for RTX0549R9FEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0549R9FEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044174999L | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX0549R9FEP3 vs 239044174999L |
RN732ALTE49R9F50 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX0549R9FEP3 vs RN732ALTE49R9F50 |
RN732ATTDD49R9F50 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0549R9FEP3 vs RN732ATTDD49R9F50 |
RN732ATTED49R9F50 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0549R9FEP3 vs RN732ATTED49R9F50 |
239040174999L | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX0549R9FEP3 vs 239040174999L |
RT0805FRE0749R9L | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX0549R9FEP3 vs RT0805FRE0749R9L |
AS0805Q49R9F-T5 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX0549R9FEP3 vs AS0805Q49R9F-T5 |
SF08Q49R9FTL | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX0549R9FEP3 vs SF08Q49R9FTL |
RN732ALTDD49R9F50 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX0549R9FEP3 vs RN732ALTDD49R9F50 |
RN732ATTD49R9F50 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0549R9FEP3 vs RN732ATTD49R9F50 |