RTX0549R9FEP4
Ralec
Description: Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,

Overview of RTX0549R9FEP4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX0549R9FEP4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX0549R9FEP4 by Ralec

RTX0549R9FEP4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
49.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RTX0549R9FEP4
    Ralec
    Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for RTX0549R9FEP4

This table gives cross-reference parts and alternative options found for RTX0549R9FEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0549R9FEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239044174999L Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation RTX0549R9FEP4 vs 239044174999L
RN732ALTE49R9F50 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX0549R9FEP4 vs RN732ALTE49R9F50
RN732ATTDD49R9F50 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX0549R9FEP4 vs RN732ATTDD49R9F50
RN732ATTED49R9F50 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX0549R9FEP4 vs RN732ATTED49R9F50
239040174999L Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTX0549R9FEP4 vs 239040174999L
RT0805FRE0749R9L Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTX0549R9FEP4 vs RT0805FRE0749R9L
AS0805Q49R9F-T5 Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) RTX0549R9FEP4 vs AS0805Q49R9F-T5
SF08Q49R9FTL Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX0549R9FEP4 vs SF08Q49R9FTL
RN732ALTDD49R9F50 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RTX0549R9FEP4 vs RN732ALTDD49R9F50
RN732ATTD49R9F50 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX0549R9FEP4 vs RN732ATTD49R9F50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX0549R9FEP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX0549R9FEP4 by Ralec

Select Manufacturer
Which Manufacturer of RTX0549R9FEP4 would you like to use for your alert(s)?
  • Please alert me when RTX0549R9FEP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX0549R9FEP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX0549R9FEP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX0549R9FEP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX0549R9FEP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX0549R9FEP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: