| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT0805BRE13510RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RTX055100BEP2 vs RT0805BRE13510RL |
| RN732ALTD5100B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RTX055100BEP2 vs RN732ALTD5100B50 |
| 239040145101L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RTX055100BEP2 vs 239040145101L |
| AT21-5100-BL-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RTX055100BEP2 vs AT21-5100-BL-E |
| WF08Q5100BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RTX055100BEP2 vs WF08Q5100BTLQ |
| WF08Q5100AGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RTX055100BEP2 vs WF08Q5100AGLQ |
| AS0805Q5100A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RTX055100BEP2 vs AS0805Q5100A-T5 |
| RTX055100BETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RTX055100BEP2 vs RTX055100BETP |
| WF08Q5100AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RTX055100BEP2 vs WF08Q5100AVLQ |
| WF08Q5100ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RTX055100BEP2 vs WF08Q5100ATLQ |
Part Details for RTX055100BEP2 by Ralec
Results Overview of RTX055100BEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX055100BEP2 Information
RTX055100BEP2 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX055100BEP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX055100BEP2 Part Data Attributes
|
|
RTX055100BEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX055100BEP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Resistance | 510 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for RTX055100BEP2
This table gives cross-reference parts and alternative options found for RTX055100BEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX055100BEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.