Part Details for RTX056341DEP3 by Ralec
Overview of RTX056341DEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX056341DEP3
RTX056341DEP3 CAD Models
RTX056341DEP3 Part Data Attributes
|
RTX056341DEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX056341DEP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX056341DEP3
This table gives cross-reference parts and alternative options found for RTX056341DEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX056341DEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08056K340.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX056341DEP3 vs AMF08056K340.5%50PPM/KKP10 |
AS0805Q6341D-T5 | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX056341DEP3 vs AS0805Q6341D-T5 |
AMF08056K340.5%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX056341DEP3 vs AMF08056K340.5%50PPM/KNP5 |
RTX056341DETP | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX056341DEP3 vs RTX056341DETP |
RBS10DTS6341 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX056341DEP3 vs RBS10DTS6341 |
AMF08056K340.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX056341DEP3 vs AMF08056K340.5%50PPM/KNS |
AMF08056K340.5%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX056341DEP3 vs AMF08056K340.5%50PPM/KKP5 |
239044166342L | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX056341DEP3 vs 239044166342L |
SF08Q6341DTL | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX056341DEP3 vs SF08Q6341DTL |
AMF08056K340.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX056341DEP3 vs AMF08056K340.5%50PPM/KKP20 |