Part Details for RTX061050BCP2 by Ralec
Overview of RTX061050BCP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX061050BCP2
RTX061050BCP2 CAD Models
RTX061050BCP2 Part Data Attributes
|
RTX061050BCP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061050BCP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061050BCP2
This table gives cross-reference parts and alternative options found for RTX061050BCP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061050BCP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B105RBTDF | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061050BCP2 vs RP73D2B105RBTDF |
RNCF1206ATS105R | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061050BCP2 vs RNCF1206ATS105R |
SF12F1050ATLQ | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061050BCP2 vs SF12F1050ATLQ |
239071131051L | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX061050BCP2 vs 239071131051L |
WF12F1050ATLQ | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061050BCP2 vs WF12F1050ATLQ |
WF12F1050BALQ | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061050BCP2 vs WF12F1050BALQ |
RTX061050BCP4 | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX061050BCP2 vs RTX061050BCP4 |
RNCH1206BTS105R | Fixed Resistor, Thin Film, 0.33W, 105ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061050BCP2 vs RNCH1206BTS105R |
RNCF1206BTS105R | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061050BCP2 vs RNCF1206BTS105R |
CRT1206-BX-1050EAS | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061050BCP2 vs CRT1206-BX-1050EAS |