| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HARM06BTCV2000NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062000BDP2 vs HARM06BTCV2000NA |
| RTX062000BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062000BDP2 vs RTX062000BDP3 |
| AR06BTCO2000N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000BDP2 vs AR06BTCO2000N |
| AT32-2000-BL-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000BDP2 vs AT32-2000-BL-D |
| WF12R2000ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000BDP2 vs WF12R2000ATLQ |
| AT32-2000-BK-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000BDP2 vs AT32-2000-BK-D |
| ARG06BTC2000 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RTX062000BDP2 vs ARG06BTC2000 |
| RNHT1206ATE200R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000BDP2 vs RNHT1206ATE200R |
| AGTF1206-TE-2000BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000BDP2 vs AGTF1206-TE-2000BT |
| CPR12A2000CT5-CV | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000BDP2 vs CPR12A2000CT5-CV |
Part Details for RTX062000BDP2 by Ralec
Results Overview of RTX062000BDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX062000BDP2 Information
RTX062000BDP2 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX062000BDP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX062000BDP2 Part Data Attributes
|
|
RTX062000BDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062000BDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RTX062000BDP2
This table gives cross-reference parts and alternative options found for RTX062000BDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062000BDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.