Part Details for RTX062000BDTP by Ralec
Overview of RTX062000BDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX062000BDTP
RTX062000BDTP CAD Models
RTX062000BDTP Part Data Attributes:
|
RTX062000BDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062000BDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062000BDTP
This table gives cross-reference parts and alternative options found for RTX062000BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062000BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2B200RBTD | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062000BDTP vs RP73PF2B200RBTD |
RN73H2BTTD2000B25 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX062000BDTP vs RN73H2BTTD2000B25 |
RP73F2B200RATG | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062000BDTP vs RP73F2B200RATG |
SF12R2000ATL | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062000BDTP vs SF12R2000ATL |
RP73F2B200RATDF | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062000BDTP vs RP73F2B200RATDF |
AS1206E2000A-T5 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX062000BDTP vs AS1206E2000A-T5 |
RNCH1206BTE200R | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062000BDTP vs RNCH1206BTE200R |
CRT1206-BY-2000ELF | Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX062000BDTP vs CRT1206-BY-2000ELF |
CRT1206-BY-2000EST | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX062000BDTP vs CRT1206-BY-2000EST |
WF12R2000BALQ | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062000BDTP vs WF12R2000BALQ |