| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNCF1206FKE200R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062000FDP3 vs RNCF1206FKE200R |
| RHA73F2BTD2000F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000FDP3 vs RHA73F2BTD2000F |
| AR06FTCV2000N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000FDP3 vs AR06FTCV2000N |
| RP73F2B200RFTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062000FDP3 vs RP73F2B200RFTDG |
| RTX062000FDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062000FDP3 vs RTX062000FDTP |
| NTRA12HF2000CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000FDP3 vs NTRA12HF2000CTR1KQYF |
| TP0625F2000T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062000FDP3 vs TP0625F2000T5E |
| RP73F2B200RFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062000FDP3 vs RP73F2B200RFTD |
| SF12R2000FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062000FDP3 vs SF12R2000FTL |
| RP73PF2B200RFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062000FDP3 vs RP73PF2B200RFTD |
Part Details for RTX062000FDP3 by Ralec
Results Overview of RTX062000FDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX062000FDP3 Information
RTX062000FDP3 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX062000FDP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX062000FDP3 Part Data Attributes
|
|
RTX062000FDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062000FDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTX062000FDP3
This table gives cross-reference parts and alternative options found for RTX062000FDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062000FDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.