RTX062003BDP3
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,

Overview of RTX062003BDP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX062003BDP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX062003BDP3 by Ralec

RTX062003BDP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX062003BDP3
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for RTX062003BDP3

This table gives cross-reference parts and alternative options found for RTX062003BDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062003BDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF12R2003BALQ Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX062003BDP3 vs SF12R2003BALQ
RP73PF2B200KBTG Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RTX062003BDP3 vs RP73PF2B200KBTG
WF12R2003ATL Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Walsin Technology Corporation RTX062003BDP3 vs WF12R2003ATL
AR06BBCO2003 Fixed Resistor, Thin Film, 0.3333W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX062003BDP3 vs AR06BBCO2003
TP0625B2003RCE Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RTX062003BDP3 vs TP0625B2003RCE
WF12R2003ATLQ Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX062003BDP3 vs WF12R2003ATLQ
WF12R2003BTLQ Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX062003BDP3 vs WF12R2003BTLQ
AR06ABCO2003N Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp RTX062003BDP3 vs AR06ABCO2003N
AR06ATCV2003N Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp RTX062003BDP3 vs AR06ATCV2003N
SF12R2003BTLA Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX062003BDP3 vs SF12R2003BTLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX062003BDP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX062003BDP3 by Ralec

Select Manufacturer
Which Manufacturer of RTX062003BDP3 would you like to use for your alert(s)?
  • Please alert me when RTX062003BDP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX062003BDP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX062003BDP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX062003BDP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX062003BDP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX062003BDP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: