| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTX062201CDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062201CDTP vs RTX062201CDP4 |
| SF12R2201CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062201CDTP vs SF12R2201CTL |
| AT1206CRD072K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062201CDTP vs AT1206CRD072K2L |
| RTX062201CDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062201CDTP vs RTX062201CDP3 |
| AR06CTCO2201 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 2200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062201CDTP vs AR06CTCO2201 |
| RNCH1206CTE2K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062201CDTP vs RNCH1206CTE2K20 |
| AT32-2201-CY-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062201CDTP vs AT32-2201-CY-D |
| RNCF1206CTE2K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RTX062201CDTP vs RNCF1206CTE2K20 |
| RP1206CRD072K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RTX062201CDTP vs RP1206CRD072K2L |
| AR06CBCV2201N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RTX062201CDTP vs AR06CBCV2201N |
Part Details for RTX062201CDTP by Ralec
Results Overview of RTX062201CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX062201CDTP Information
RTX062201CDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX062201CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX062201CDTP Part Data Attributes
|
|
RTX062201CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062201CDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RTX062201CDTP
This table gives cross-reference parts and alternative options found for RTX062201CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062201CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.