Part Details for RTX062371BBP4 by Ralec
Overview of RTX062371BBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062371BBP4
RTX062371BBP4 CAD Models
RTX062371BBP4 Part Data Attributes
|
RTX062371BBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062371BBP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062371BBP4
This table gives cross-reference parts and alternative options found for RTX062371BBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062371BBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B2K37ATG | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062371BBP4 vs RP73C2B2K37ATG |
TP0610B2371TCE | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062371BBP4 vs TP0610B2371TCE |
RN73H2BTTD2371B10 | Fixed Resistor, Metal Film, 0.25W, 2370ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX062371BBP4 vs RN73H2BTTD2371B10 |
TP0610B2371T4E | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062371BBP4 vs TP0610B2371T4E |
WF12W2371BTLQ | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062371BBP4 vs WF12W2371BTLQ |
TP0610B2371R4E | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062371BBP4 vs TP0610B2371R4E |
SF12W2371ATLQ | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062371BBP4 vs SF12W2371ATLQ |
239081132372L | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX062371BBP4 vs 239081132372L |
RP73C2B2K37BTG | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062371BBP4 vs RP73C2B2K37BTG |
239085142372L | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX062371BBP4 vs 239085142372L |