Part Details for RTX062800BCTP by Ralec
Overview of RTX062800BCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX062800BCTP
RTX062800BCTP CAD Models
RTX062800BCTP Part Data Attributes
|
RTX062800BCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062800BCTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062800BCTP
This table gives cross-reference parts and alternative options found for RTX062800BCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062800BCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071132801L | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX062800BCTP vs 239071132801L |
SF12F2800ATLQ | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062800BCTP vs SF12F2800ATLQ |
RP73D2B280RATDG | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062800BCTP vs RP73D2B280RATDG |
RNCF1206AKS280R | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062800BCTP vs RNCF1206AKS280R |
239071142801L | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX062800BCTP vs 239071142801L |
239075142801L | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX062800BCTP vs 239075142801L |
CRT1206-BX-2800EAS | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX062800BCTP vs CRT1206-BX-2800EAS |
RP73D2B280RATDF | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062800BCTP vs RP73D2B280RATDF |
SF12F2800BTLQ | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062800BCTP vs SF12F2800BTLQ |
CRT1206-AX-2800EAS | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX062800BCTP vs CRT1206-AX-2800EAS |