Part Details for RTX063162BDP2 by Ralec
Overview of RTX063162BDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX063162BDP2
RTX063162BDP2 CAD Models
RTX063162BDP2 Part Data Attributes
|
RTX063162BDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX063162BDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX063162BDP2
This table gives cross-reference parts and alternative options found for RTX063162BDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063162BDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R3162BTLQ | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063162BDP2 vs WF12R3162BTLQ |
AR06BPC3V3162 | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX063162BDP2 vs AR06BPC3V3162 |
TP0625B3162TCE | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX063162BDP2 vs TP0625B3162TCE |
RP73PF2B31K6BTG | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063162BDP2 vs RP73PF2B31K6BTG |
AR06BTCV3162N | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX063162BDP2 vs AR06BTCV3162N |
PR06BTCV3162 | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX063162BDP2 vs PR06BTCV3162 |
CRT1206-BY-3162EAS | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Bourns Inc | RTX063162BDP2 vs CRT1206-BY-3162EAS |
RP73F2B31K6BTN | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RTX063162BDP2 vs RP73F2B31K6BTN |
RN73H2BTTD3162B25 | Fixed Resistor, Metal Film, 0.25W, 31600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX063162BDP2 vs RN73H2BTTD3162B25 |
AR06ATCO3162N | Fixed Resistor, Thin Film, 0.333W, 31600ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX063162BDP2 vs AR06ATCO3162N |