Part Details for RTX063240BCTP by Ralec
Overview of RTX063240BCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX063240BCTP
RTX063240BCTP CAD Models
RTX063240BCTP Part Data Attributes
|
RTX063240BCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX063240BCTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX063240BCTP
This table gives cross-reference parts and alternative options found for RTX063240BCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063240BCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12F3240AALQ | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063240BCTP vs WF12F3240AALQ |
239071133241L | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX063240BCTP vs 239071133241L |
RTX063240BCP3 | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX063240BCTP vs RTX063240BCP3 |
WF12F3240ATLQ | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063240BCTP vs WF12F3240ATLQ |
WF12F3240BTLQ | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063240BCTP vs WF12F3240BTLQ |
RP73D2B324RATDG | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063240BCTP vs RP73D2B324RATDG |
RNCH1206BTS324R | Fixed Resistor, Thin Film, 0.33W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063240BCTP vs RNCH1206BTS324R |
RP73D2B324RATDF | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063240BCTP vs RP73D2B324RATDF |
CRT1206-BX-3240EAS | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX063240BCTP vs CRT1206-BX-3240EAS |
RTX063240BCP4 | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX063240BCTP vs RTX063240BCP4 |