Part Details for RTX063301BBTP by Ralec
Overview of RTX063301BBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX063301BBTP
RTX063301BBTP CAD Models
RTX063301BBTP Part Data Attributes:
|
RTX063301BBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX063301BBTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX063301BBTP
This table gives cross-reference parts and alternative options found for RTX063301BBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063301BBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX063301BBP4 | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX063301BBTP vs RTX063301BBP4 |
RP73C2B3K3ATG | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063301BBTP vs RP73C2B3K3ATG |
WF12W3301BALQ | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063301BBTP vs WF12W3301BALQ |
RN73H2BTTD3301A10 | Fixed Resistor, Metal Film, 0.25W, 3300ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX063301BBTP vs RN73H2BTTD3301A10 |
SF12W3301ATLQ | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063301BBTP vs SF12W3301ATLQ |
ERA8VRB3301V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RTX063301BBTP vs ERA8VRB3301V |
WF12W3301BTLQ | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063301BBTP vs WF12W3301BTLQ |
CRT1206-BW-3301ELF | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX063301BBTP vs CRT1206-BW-3301ELF |
RP73C2B3K3BTDG | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX063301BBTP vs RP73C2B3K3BTDG |
RN73H2BTTE3301A10 | Fixed Resistor, Metal Film, 0.25W, 3300ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX063301BBTP vs RN73H2BTTE3301A10 |