Part Details for RTX064022BDP4 by Ralec
Overview of RTX064022BDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX064022BDP4
RTX064022BDP4 CAD Models
RTX064022BDP4 Part Data Attributes
|
RTX064022BDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX064022BDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX064022BDP4
This table gives cross-reference parts and alternative options found for RTX064022BDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064022BDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206B4022-RG70 | Fixed Resistor, Thin Film, 0.333W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX064022BDP4 vs RTW30D1206B4022-RG70 |
CRT1206-AY-4022EAS | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX064022BDP4 vs CRT1206-AY-4022EAS |
RP73F2B40K2BTG | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064022BDP4 vs RP73F2B40K2BTG |
RN73H2BTTD4022B25 | Fixed Resistor, Metal Film, 0.25W, 40200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX064022BDP4 vs RN73H2BTTD4022B25 |
RTX064022BDTP | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX064022BDP4 vs RTX064022BDTP |
RP73F2B40K2BTDG | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX064022BDP4 vs RP73F2B40K2BTDG |
RN73H2BTTE4022B25 | Fixed Resistor, Metal Film, 0.25W, 40200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX064022BDP4 vs RN73H2BTTE4022B25 |
TP0625B4022RCE | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX064022BDP4 vs TP0625B4022RCE |
TP0625B4022T4E | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX064022BDP4 vs TP0625B4022T4E |
RTW30D1206A4022-RG70 | Fixed Resistor, Thin Film, 0.333W, 40200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RTX064022BDP4 vs RTW30D1206A4022-RG70 |