| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRT1206ACX-44R2ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RTX0644R2CCTP vs CRT1206ACX-44R2ELF |
| RNCH1206CTS44R2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 44.2ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RTX0644R2CCTP vs RNCH1206CTS44R2 |
| APVH06Z44R2CET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RTX0644R2CCTP vs APVH06Z44R2CET |
| RNCF1206CTS44R2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RTX0644R2CCTP vs RNCF1206CTS44R2 |
| AR06CTNV44R2 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RTX0644R2CCTP vs AR06CTNV44R2 |
| AT32-44R2-CK-C | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RTX0644R2CCTP vs AT32-44R2-CK-C |
| RP1206CRC0744R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RTX0644R2CCTP vs RP1206CRC0744R2L |
| RT1206CRC0744R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RTX0644R2CCTP vs RT1206CRC0744R2L |
| AT32-44R2-CL-C | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RTX0644R2CCTP vs AT32-44R2-CL-C |
| HAR06CTNV44R2A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RTX0644R2CCTP vs HAR06CTNV44R2A |
Part Details for RTX0644R2CCTP by Ralec
Results Overview of RTX0644R2CCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX0644R2CCTP Information
RTX0644R2CCTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX0644R2CCTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX0644R2CCTP Part Data Attributes
|
|
RTX0644R2CCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0644R2CCTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 44.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RTX0644R2CCTP
This table gives cross-reference parts and alternative options found for RTX0644R2CCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0644R2CCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.