Part Details for RTX065110BCP3 by Ralec
Overview of RTX065110BCP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX065110BCP3
RTX065110BCP3 CAD Models
RTX065110BCP3 Part Data Attributes:
|
RTX065110BCP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX065110BCP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX065110BCP3
This table gives cross-reference parts and alternative options found for RTX065110BCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX065110BCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12F5110ATLQ | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065110BCP3 vs SF12F5110ATLQ |
RNCF1206AKS511R | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX065110BCP3 vs RNCF1206AKS511R |
239075135111L | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX065110BCP3 vs 239075135111L |
WF12F5110BALQ | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065110BCP3 vs WF12F5110BALQ |
CAR1206511OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RTX065110BCP3 vs CAR1206511OHMS0.05%15PPMHP |
239071145111L | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX065110BCP3 vs 239071145111L |
RNCF1206ATS511R | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX065110BCP3 vs RNCF1206ATS511R |
CRT1206-BX-5110EAS | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX065110BCP3 vs CRT1206-BX-5110EAS |
RTX065110BCP2 | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX065110BCP3 vs RTX065110BCP2 |
CAR1206511OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RTX065110BCP3 vs CAR1206511OHMS0.1%15PPMHP |