Part Details for RTX066810BCP2 by Ralec
Overview of RTX066810BCP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX066810BCP2
RTX066810BCP2 CAD Models
RTX066810BCP2 Part Data Attributes:
|
RTX066810BCP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066810BCP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX066810BCP2
This table gives cross-reference parts and alternative options found for RTX066810BCP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066810BCP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B681RBTDF | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066810BCP2 vs RP73D2B681RBTDF |
RNCF1206AKS681R | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX066810BCP2 vs RNCF1206AKS681R |
RTX066810BCP4 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX066810BCP2 vs RTX066810BCP4 |
RP73D2B681RATDF | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066810BCP2 vs RP73D2B681RATDF |
RNCH1206BTS681R | Fixed Resistor, Thin Film, 0.33W, 681ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX066810BCP2 vs RNCH1206BTS681R |
CAR1206681OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RTX066810BCP2 vs CAR1206681OHMS0.1%15PPMHP |
WF12F6810ATLQ | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066810BCP2 vs WF12F6810ATLQ |
RNCF1206ATS681R | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX066810BCP2 vs RNCF1206ATS681R |
RP73D2B681RATG | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066810BCP2 vs RP73D2B681RATG |