Part Details for RTX069103BEP4 by Ralec
Overview of RTX069103BEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX069103BEP4
RTX069103BEP4 CAD Models
RTX069103BEP4 Part Data Attributes:
|
RTX069103BEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX069103BEP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX069103BEP4
This table gives cross-reference parts and alternative options found for RTX069103BEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX069103BEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q9103BTL | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX069103BEP4 vs SF12Q9103BTL |
RN73H2BTTD9103B50 | Fixed Resistor, Metal Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX069103BEP4 vs RN73H2BTTD9103B50 |
RN73H2BTTE9103B50 | Fixed Resistor, Metal Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX069103BEP4 vs RN73H2BTTE9103B50 |
RP73G2B910KATD | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX069103BEP4 vs RP73G2B910KATD |
RP73G2B910KATDG | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX069103BEP4 vs RP73G2B910KATDG |
AS1206Q9103B-T5 | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX069103BEP4 vs AS1206Q9103B-T5 |
RTX069103BEP2 | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX069103BEP4 vs RTX069103BEP2 |
RNCH1206BKC910K | Fixed Resistor, Thin Film, 0.33W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX069103BEP4 vs RNCH1206BKC910K |
RP73G2B910KBTG | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX069103BEP4 vs RP73G2B910KBTG |
RP73PG2B910KBTDF | Fixed Resistor, Thin Film, 0.33W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX069103BEP4 vs RP73PG2B910KBTDF |