Part Details for RTX121003FETP by Ralec
Overview of RTX121003FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX121003FETP
RTX121003FETP CAD Models
RTX121003FETP Part Data Attributes
|
RTX121003FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX121003FETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX121003FETP
This table gives cross-reference parts and alternative options found for RTX121003FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX121003FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13FBDO1003 | Fixed Resistor, Thin Film, 0.3333W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX121003FETP vs AR13FBDO1003 |
NTRH15F1003DTRF | Fixed Resistor, Thin Film, 0.333W, 100000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | RTX121003FETP vs NTRH15F1003DTRF |
RTX121003FEP4 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX121003FETP vs RTX121003FEP4 |
TP0750F1003T5E | Fixed Resistor, Thin Film, 0.333W, 100000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121003FETP vs TP0750F1003T5E |
RN732ETTE1003F50 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX121003FETP vs RN732ETTE1003F50 |
RNCF1210FTC100K | Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX121003FETP vs RNCF1210FTC100K |
NTRA20HF1003DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTX121003FETP vs NTRA20HF1003DTR1KQYF |
WF10T1003FTLQ | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121003FETP vs WF10T1003FTLQ |
TP0750F1003RCE | Fixed Resistor, Thin Film, 0.333W, 100000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121003FETP vs TP0750F1003RCE |
RN732ELTDD1003F50 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX121003FETP vs RN732ELTDD1003F50 |