Part Details for RTX121743BEP2 by Ralec
Overview of RTX121743BEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX121743BEP2
RTX121743BEP2 CAD Models
RTX121743BEP2 Part Data Attributes
|
RTX121743BEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX121743BEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX121743BEP2
This table gives cross-reference parts and alternative options found for RTX121743BEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX121743BEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX121743BETP | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX121743BEP2 vs RTX121743BETP |
WF10T1743BTLQ | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121743BEP2 vs WF10T1743BTLQ |
RNCF1210BKC174K | Fixed Resistor, Thin Film, 0.33W, 174000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX121743BEP2 vs RNCF1210BKC174K |
RTX121743BEP3 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX121743BEP2 vs RTX121743BEP3 |
RTW30E1210B1743-RG70 | Fixed Resistor, Thin Film, 0.333W, 174000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX121743BEP2 vs RTW30E1210B1743-RG70 |
WF10T1743BVLQ | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121743BEP2 vs WF10T1743BVLQ |
TP0750B1743T4E | Fixed Resistor, Thin Film, 0.333W, 174000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121743BEP2 vs TP0750B1743T4E |
RTX121743BEP4 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX121743BEP2 vs RTX121743BEP4 |
RP73G2E174KBTDF | Fixed Resistor, Thin Film, 0.3W, 174000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX121743BEP2 vs RP73G2E174KBTDF |
TP0750B1743T5E | Fixed Resistor, Thin Film, 0.333W, 174000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX121743BEP2 vs TP0750B1743T5E |