| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP0750D2003T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX122003DEP2 vs TP0750D2003T4E |
| SF10T2003DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX122003DEP2 vs SF10T2003DTL |
| WF10T2003DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX122003DEP2 vs WF10T2003DTL |
| WF10T2003DQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX122003DEP2 vs WF10T2003DQLQ |
| HPTF1210-UC-2003DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX122003DEP2 vs HPTF1210-UC-2003DT |
| TP0750D2003T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX122003DEP2 vs TP0750D2003T5E |
| RN732ETTDD2003D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX122003DEP2 vs RN732ETTDD2003D50 |
| RP73G2E200KDTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX122003DEP2 vs RP73G2E200KDTD |
| RN732ETTE2003D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX122003DEP2 vs RN732ETTE2003D50 |
| RNCF1210DTC200K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX122003DEP2 vs RNCF1210DTC200K |
Part Details for RTX122003DEP2 by Ralec
Results Overview of RTX122003DEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX122003DEP2 Information
RTX122003DEP2 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX122003DEP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX122003DEP2 Part Data Attributes
|
|
RTX122003DEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122003DEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 200000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RTX122003DEP2
This table gives cross-reference parts and alternative options found for RTX122003DEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122003DEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.