Part Details for RTX123302FDTP by Ralec
Overview of RTX123302FDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX123302FDTP
RTX123302FDTP CAD Models
RTX123302FDTP Part Data Attributes
|
RTX123302FDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123302FDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX123302FDTP
This table gives cross-reference parts and alternative options found for RTX123302FDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123302FDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E33KFTD | Fixed Resistor, Thin Film, 0.33W, 33000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX123302FDTP vs RP73F2E33KFTD |
SF10U3302FALQ | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123302FDTP vs SF10U3302FALQ |
RTX123302FDP2 | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX123302FDTP vs RTX123302FDP2 |
RP73F2E33KFTG | Fixed Resistor, Thin Film, 0.3W, 33000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX123302FDTP vs RP73F2E33KFTG |
WF10U3302FTLQ | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123302FDTP vs WF10U3302FTLQ |
WF10U3302FALQ | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123302FDTP vs WF10U3302FALQ |