| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP0725D3741T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 3740ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741DDP3 vs TP0725D3741T5E |
| RN732ETTED3741D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741DDP3 vs RN732ETTED3741D25 |
| WF10U3741DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741DDP3 vs WF10U3741DTL |
| WF10U3741DGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741DDP3 vs WF10U3741DGLQ |
| HAR13DTCO3741A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 3740ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741DDP3 vs HAR13DTCO3741A |
| WF10U3741DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741DDP3 vs WF10U3741DVLQ |
| RN732ELTD3741D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741DDP3 vs RN732ELTD3741D25 |
| RNCS1210DTE3K74-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741DDP3 vs RNCS1210DTE3K74-AS |
| RN732ELTDD3741D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RTX123741DDP3 vs RN732ELTDD3741D25 |
| PRCA1210TC25O3.74K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 3740ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RTX123741DDP3 vs PRCA1210TC25O3.74K+/-0.5% |
Part Details for RTX123741DDP3 by Ralec
Results Overview of RTX123741DDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX123741DDP3 Information
RTX123741DDP3 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX123741DDP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX123741DDP3 Part Data Attributes
|
|
RTX123741DDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123741DDP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 3740 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RTX123741DDP3
This table gives cross-reference parts and alternative options found for RTX123741DDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123741DDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.