| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RHA73G2ETD3743F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX123743FEP3 vs RHA73G2ETD3743F |
| WF10T3743FQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX123743FEP3 vs WF10T3743FQLQ |
| SF10T3743FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX123743FEP3 vs SF10T3743FTLQ |
| PRC1210TC50V374K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX123743FEP3 vs PRC1210TC50V374K+-1% |
| WF10T3743FVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX123743FEP3 vs WF10T3743FVLQ |
| SF10T3743FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX123743FEP3 vs SF10T3743FALQ |
| TP0750F3743T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX123743FEP3 vs TP0750F3743T4E |
| CPR14F3743CT5-DO | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.33W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RTX123743FEP3 vs CPR14F3743CT5-DO |
| RN73H2ETTE3743F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX123743FEP3 vs RN73H2ETTE3743F50 |
| RTX123743FETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RTX123743FEP3 vs RTX123743FETP |
Part Details for RTX123743FEP3 by Ralec
Results Overview of RTX123743FEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX123743FEP3 Information
RTX123743FEP3 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX123743FEP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX123743FEP3 Part Data Attributes
|
|
RTX123743FEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123743FEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 374000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTX123743FEP3
This table gives cross-reference parts and alternative options found for RTX123743FEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123743FEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.