Part Details for RTX123920FETP by Ralec
Overview of RTX123920FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX123920FETP
RTX123920FETP CAD Models
RTX123920FETP Part Data Attributes:
|
RTX123920FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123920FETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX123920FETP
This table gives cross-reference parts and alternative options found for RTX123920FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123920FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T3920FTLQ | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123920FETP vs SF10T3920FTLQ |
WF10T3920FVLQ | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123920FETP vs WF10T3920FVLQ |
RTX123920FEP3 | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX123920FETP vs RTX123920FEP3 |
WF10T3920FTLQ | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123920FETP vs WF10T3920FTLQ |
RP73G2E392RFTDG | Fixed Resistor, Thin Film, 0.3W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX123920FETP vs RP73G2E392RFTDG |
TP0750F3920TCE | Fixed Resistor, Thin Film, 0.333W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX123920FETP vs TP0750F3920TCE |
TP0750F3920R4E | Fixed Resistor, Thin Film, 0.333W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX123920FETP vs TP0750F3920R4E |
TP0750F3920RCE | Fixed Resistor, Thin Film, 0.333W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX123920FETP vs TP0750F3920RCE |
TP0750F3920T4E | Fixed Resistor, Thin Film, 0.333W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX123920FETP vs TP0750F3920T4E |
SF10T3920FTL | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123920FETP vs SF10T3920FTL |