Part Details for RTX123923FDTP by Ralec
Overview of RTX123923FDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX123923FDTP
RTX123923FDTP CAD Models
RTX123923FDTP Part Data Attributes
|
RTX123923FDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX123923FDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX123923FDTP
This table gives cross-reference parts and alternative options found for RTX123923FDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX123923FDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX123923FDP3 | Fixed Resistor, Thin Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX123923FDTP vs RTX123923FDP3 |
TP0725F3923R4E | Fixed Resistor, Thin Film, 0.333W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX123923FDTP vs TP0725F3923R4E |
TP0725F3923R5E | Fixed Resistor, Thin Film, 0.333W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX123923FDTP vs TP0725F3923R5E |
RP73F2E392KFTDF | Fixed Resistor, Thin Film, 0.3W, 392000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX123923FDTP vs RP73F2E392KFTDF |
WF10U3923FTLQ | Fixed Resistor, Thin Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX123923FDTP vs WF10U3923FTLQ |
RTX123923FDP4 | Fixed Resistor, Thin Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX123923FDTP vs RTX123923FDP4 |
TP0725F3923TCE | Fixed Resistor, Thin Film, 0.333W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX123923FDTP vs TP0725F3923TCE |