Part Details for RTX1247R0DDP4 by Ralec
Overview of RTX1247R0DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX1247R0DDP4
RTX1247R0DDP4 CAD Models
RTX1247R0DDP4 Part Data Attributes
|
RTX1247R0DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1247R0DDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX1247R0DDP4
This table gives cross-reference parts and alternative options found for RTX1247R0DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1247R0DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX1247R0DDTP | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX1247R0DDP4 vs RTX1247R0DDTP |
SF10U47R0DALQ | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1247R0DDP4 vs SF10U47R0DALQ |
RP73F2E47RDTDF | Fixed Resistor, Thin Film, 0.3W, 47ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1247R0DDP4 vs RP73F2E47RDTDF |
RTX1247R0DDP2 | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX1247R0DDP4 vs RTX1247R0DDP2 |
HPTF1210-UE-47R0DT | Fixed Resistor, Thin Film, 0.33W, 47ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RTX1247R0DDP4 vs HPTF1210-UE-47R0DT |
RTW30D1210D47R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 47ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX1247R0DDP4 vs RTW30D1210D47R0-RG70 |
WF10U47R0DALQ | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1247R0DDP4 vs WF10U47R0DALQ |
WF10U47R0DTLQ | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1247R0DDP4 vs WF10U47R0DTLQ |
RP73F2E47RDTDG | Fixed Resistor, Thin Film, 0.3W, 47ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1247R0DDP4 vs RP73F2E47RDTDG |
RP73F2E47RDTD | Fixed Resistor, Thin Film, 0.33W, 47ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1247R0DDP4 vs RP73F2E47RDTD |