Part Details for RTX125763DDTP by Ralec
Overview of RTX125763DDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX125763DDTP
RTX125763DDTP CAD Models
RTX125763DDTP Part Data Attributes
|
RTX125763DDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX125763DDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX125763DDTP
This table gives cross-reference parts and alternative options found for RTX125763DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX125763DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E576KDTG | Fixed Resistor, Thin Film, 0.3W, 576000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX125763DDTP vs RP73F2E576KDTG |
TP0725D5763R5E | Fixed Resistor, Thin Film, 0.333W, 576000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX125763DDTP vs TP0725D5763R5E |
TP0725D5763RCE | Fixed Resistor, Thin Film, 0.333W, 576000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX125763DDTP vs TP0725D5763RCE |
RNCF1210DKE576K | Fixed Resistor, Thin Film, 0.33W, 576000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX125763DDTP vs RNCF1210DKE576K |
TP0725D5763R4E | Fixed Resistor, Thin Film, 0.333W, 576000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX125763DDTP vs TP0725D5763R4E |
RTX125763DDP3 | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX125763DDTP vs RTX125763DDP3 |
WF10U5763DALQ | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX125763DDTP vs WF10U5763DALQ |
SF10U5763DALQ | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX125763DDTP vs SF10U5763DALQ |
RTX125763DDP4 | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX125763DDTP vs RTX125763DDP4 |
TP0725D5763TCE | Fixed Resistor, Thin Film, 0.333W, 576000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX125763DDTP vs TP0725D5763TCE |